Filter Your Search
1 - 10 of 25 results
|
PA0769NL
Pulse Electronics Corporation
|
$4.4664 | Yes | Active | e3 | 130 °C | -40 °C | YES | Matte Tin (Sn) | 21.84 mm | 29.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 11.43 mm | 75 V | 36 V | SURFACE MOUNT | 3 | 3 | 250 kHz | 12 V | 5 V | 100 W | 89.2 µH | SMPS TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA0751NL
Pulse Electronics Corporation
|
$4.7841 | Yes | Active | e3 | 130 °C | -40 °C | YES | Matte Tin (Sn) | 21.84 mm | 29.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 11.43 mm | 75 V | 25 V | SURFACE MOUNT | 2 | 1 | 250 kHz | 3.3 V | 13 W | 110 µH | SMPS TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA0766.421NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 | 130 °C | -40 °C | 4 | YES | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | 0.38 mΩ | 218 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 50 A | RECTANGULAR PACKAGE | NO | PARALLEL CONNECTED | DUAL IN-LINE | WRAPAROUND | 20 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA0766.341NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | 2 | 130 °C | -40 °C | 4 | YES | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | 0.38 mΩ | 176 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 52 A | RECTANGULAR PACKAGE | NO | PARALLEL CONNECTED | DUAL IN-LINE | WRAPAROUND | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA0766.281NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 | 130 °C | -40 °C | 4 | YES | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | 0.38 mΩ | 148 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 52 A | RECTANGULAR PACKAGE | NO | PARALLEL CONNECTED | DUAL IN-LINE | WRAPAROUND | 20 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA07
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 2 mV | 5 V/us | 50 pA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -50 V | YES | NO | 50 V | MILITARY | 1300 | 40000 | NO | O-MBFM-P8 | Not Qualified | 120 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | , CAN8/9,.5FL | compliant | EAR99 | 8542.33.00.01 | TO-204AA | 2 | ||||||||||||||||||||||||||||||||
|
PA07M/883
Apex Microtechnology Inc
|
Check for Price | No | No | Active | 4.3 mV | 50 pA | 46 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -50 V | YES | NO | 2.5 V/us | 50 V | MILITARY | 1300 | 40000 | NO | O-MBFM-P8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | , CAN8/9,.5FL | compliant | EAR99 | 8542.33.00.01 | TO-3 | 8 | |||||||||||||||||||||||||||||
|
PA07ACE
Apex Microtechnology Inc
|
Check for Price | Active | 500 µV | 5 V/us | 10 pA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | -50 V | 50 V | MILITARY | 1300 | O-MBFM-P8 | Not Qualified | 120 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | , | compliant | EAR99 | 8542.33.00.01 | TO-204AA | 2 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PA0763NL
Pulse Electronics Corporation
|
Check for Price | Active | 130 °C | -40 °C | YES | 21.84 mm | 29.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 11.43 mm | 60 V | 18 V | SURFACE MOUNT | 3 | 3 | 200 kHz | 5 V | 2.5 V | 114 µH | SMPS TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA07A
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 500 µV | 5 V/us | 10 pA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | -50 V | YES | NO | 50 V | MILITARY | 1300 | 40000 | NO | O-MBFM-P8 | Not Qualified | 120 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | HERMETIC SEALED, TO-3, 8 PIN | compliant | EAR99 | 8542.33.00.01 | TO-204AA | 2 |