Filter Your Search
1 - 10 of 14 results
|
PA1085
Pulse Electronics Corporation
|
Check for Price | Active | YES | 250 kHz | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | 250 kHz | 125 °C | -40 °C | SURFACE MOUNT | 15.5 mm | 16.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 7.6 mm | 65 V | 36 V | 3 | 1 | 8 V | 3.3 V | 8.5 W | 152 µH | SMPS TRANSFORMER | ||||||||||
|
PA1082M
MACOM
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 2 | 960 kHz | WIDE BAND LOW POWER | 960 kHz | 800 kHz | 85 °C | -55 °C | MODULE | PHOENIX MICROWAVE CORP | unknown | ||||||||||||||||||||
|
PA1082F
MACOM
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 2 | 960 kHz | WIDE BAND LOW POWER | 960 kHz | 800 kHz | 85 °C | -55 °C | MODULE | PHOENIX MICROWAVE CORP | unknown | ||||||||||||||||||||
|
PA1082
MACOM
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 2 | 960 kHz | WIDE BAND LOW POWER | 960 kHz | 800 kHz | 85 °C | -55 °C | MODULE | PHOENIX MICROWAVE CORP | unknown | ||||||||||||||||||||
|
PA1081
MACOM
|
Check for Price | Obsolete | 50 Ω | 13 dBm | 2 | 950 kHz | WIDE BAND MEDIUM POWER | 950 kHz | 800 kHz | 85 °C | -55 °C | MODULE | PHOENIX MICROWAVE CORP | unknown | ||||||||||||||||||||
|
PA1085NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 250 kHz | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | 250 kHz | 125 °C | -40 °C | SURFACE MOUNT | 15.5 mm | 16.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 7.6 mm | 65 V | 36 V | 3 | 1 | 8 V | 8 V | 8.5 W | 152 µH | SMPS TRANSFORMER | ROHS COMPLIANT | ||||||||
|
PA1080
MACOM
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 2 | 960 kHz | WIDE BAND LOW POWER | 960 kHz | 800 kHz | 85 °C | -40 °C | MODULE | PHOENIX MICROWAVE CORP | unknown | ||||||||||||||||||||
|
PA1083
MACOM
|
Check for Price | Obsolete | NARROW BAND MEDIUM POWER | PHOENIX MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||
|
PA1082MH
MACOM
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 2 | 960 kHz | WIDE BAND LOW POWER | 960 kHz | 800 kHz | 85 °C | -55 °C | MODULE | PHOENIX MICROWAVE CORP | unknown | ||||||||||||||||||||
|
PA1082C
MACOM
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 2 | 960 kHz | WIDE BAND LOW POWER | 960 kHz | 800 kHz | 85 °C | -55 °C | MODULE | PHOENIX MICROWAVE CORP | unknown |