Filter Your Search
1 - 1 of 1 results
|
PA1A-5V
Panasonic Electronic Components
|
$2.0520 | Yes | Yes | Obsolete | 120 mW | 208 Ω | 5 A | 250 V | 110 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 24 mA | 3.5 V | 250 mV | 5 V | 5A@250VAC | 5A@110VDC | 10 ms | 5 ms | CSA; TUV; UL | e4 | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | NO | Gold (Au) | SOLDER | 5 mm | 12.8 mm | 20 mm | 20mm x 5mm x 12.8mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic |