Filter Your Search
1 - 10 of 68 results
|
PA2001NLT
Pulse Electronics Corporation
|
$1.0085 | Yes | Active | SURFACE MOUNT | BREADTH DIM INCLUDES TERMINAL ALSO | 2 | 130 °C | -40 °C | TAPE & REEL | YES | 2.49 mm | 6.73 mm | 8.64 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | GATE DRIVE | 1.5 kV | 403 µH | 12 ns | PULSE TRANSFORMER | 1:1 | ||||||||||||||||||||||
|
PA2002NLT
Pulse Electronics Corporation
|
$1.4347 | Yes | Active | SURFACE MOUNT | BREADTH DIM INCLUDES TERMINAL ALSO | 3 | e3 | 130 °C | -40 °C | TAPE & REEL | YES | Tin (Sn) | 7.62 mm | 9.02 mm | 8.64 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | GATE DRIVE | 1.5 kV | 1.8 mH | 60 ns | PULSE TRANSFORMER | 1:1:1 | ||||||||||||||||||||
|
PA2005NLT
Pulse Electronics Corporation
|
$1.4750 | Yes | Active | SURFACE MOUNT | BREADTH DIM INCLUDES TERMINAL ALSO | 3 | 130 °C | -40 °C | TR | YES | 4.06 mm | 8.64 mm | 11.68 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | GATE DRIVE | 1.5 kV | 840 µH | 28 ns | PULSE TRANSFORMER | 1:1:1 | ||||||||||||||||||||||
|
PA2004NLT
Pulse Electronics Corporation
|
$2.0194 | Yes | Active | SURFACE MOUNT | LENGTH, WIDTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 130 °C | -40 °C | TR | YES | 3.56 mm | 8.64 mm | 6.73 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | GATE DRIVE | 1.5 kV | 437 µH | PULSE TRANSFORMER | 1:1:1 | 20 V-us | ||||||||||||||||||||||
|
PA2005NL
Pulse Electronics Corporation
|
$2.0673 | Yes | Active | SURFACE MOUNT | BREADTH DIM INCLUDES TERMINAL ALSO | 3 | 130 °C | -40 °C | YES | 4.06 mm | 8.64 mm | 11.68 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | GATE DRIVE | 1.5 kV | 840 µH | 28 ns | PULSE TRANSFORMER | 1:1:1 | 28 V-us | 1.05 Ω | 1 | 2 | |||||||||||||||||||
|
PA2009NLT
Pulse Electronics Corporation
|
$2.1150 | Yes | Active | SURFACE MOUNT | BREADTH DIM INCLUDES TERMINAL ALSO | 3 | 130 °C | -40 °C | TAPE & REEL | YES | 7.62 mm | 9.02 mm | 8.64 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | GATE DRIVE | 1.5 kV | 1.486 mH | 55.5 ns | PULSE TRANSFORMER | 2.5:1:1 | ||||||||||||||||||||||
|
PA2006NLT
Pulse Electronics Corporation
|
$2.2400 | Yes | Active | SURFACE MOUNT | BREADTH DIM INCLUDES TERMINAL ALSO | 2 | 130 °C | -40 °C | TAPE & REEL | YES | 4.06 mm | 8.64 mm | 11.68 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | GATE DRIVE | 1.5 kV | 864 µH | 28 ns | PULSE TRANSFORMER | 1:1 | ||||||||||||||||||||||
|
PA2007NLT
Pulse Electronics Corporation
|
$2.5147 | Yes | Active | SURFACE MOUNT | BREADTH DIM INCLUDES TERMINAL ALSO | 2 | 130 °C | -40 °C | TAPE & REEL | YES | 7.62 mm | 9.02 mm | 8.64 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | GATE DRIVE | 1.5 kV | 1.49 mH | 55.5 ns | PULSE TRANSFORMER | 1:1 | ||||||||||||||||||||||
|
PA200VB33RM12X20LL
Chemi-Con
|
Check for Price | Active | 33 µF | 200 V | 203 mA | 20 % | 10.045 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 364 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||||||||
|
PA200VB120M18B20
Chemi-Con
|
Check for Price | Active | 120 µF | 200 V | 446 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.06 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |