Filter Your Search
1 - 2 of 2 results
|
PA3855.004NLT
Pulse Electronics Corporation
|
$0.6909 | Yes | Active | 70 W | 3.3 V | 3.3 V | 21 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ||
|
PA3855.004NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 70 W | 3.3 V | 3.3 V | 21 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |