Filter Your Search
1 - 2 of 2 results
|
PA42A
Apex Microtechnology Inc
|
Check for Price | No | Transferred | 30 mV | 40 V/us | 2 nA | 1.8 mA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -175 V | YES | 175 V | AUTOMOTIVE | 1600 | 50000 | R-CSIP-T10 | Not Qualified | e0 | 94 dB | 125 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | SIP10,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SIP, SIP10,.1 | compliant | EAR99 | 8542.33.00.01 | ||||
|
PA42A
Cirrus Logic
|
Check for Price | Obsolete | 30 mV | 40 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 1600 | R-CSIP-T10 | Not Qualified | 94 dB | 125 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SIP, | unknown | EAR99 | 8542.33.00.01 | SIP | 10 |