Filter Your Search
1 - 1 of 1 results
|
PA6547-ALD
Coilcraft Inc
|
Check for Price | Yes | Active | 5 V | 2.5 kV | 5 V | 3.3 V | POWER TRANSFORMER | NO | NO | 2 | DUAL 5V | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Matte Tin - with Nickel barrier | 5.97 mm | 10.3 mm | 8.1 mm | COILCRAFT INC | compliant | EAR99 |