Filter Your Search
1 - 4 of 4 results
|
PA89ADC
Cirrus Logic
|
Check for Price | Transferred | 5 mV | 16 V/us | 10 pA | 2 | OPERATIONAL AMPLIFIER | 500 V | -500 V | -600 V | 600 V | MILITARY | 10000 | R-MDFM-P12 | Not Qualified | 110 dB | 125 °C | -55 °C | 12 | METAL | DIP12(UNSPEC) | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CIRRUS LOGIC INC | DFM | , | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
PA89ADC
Apex Microtechnology Inc
|
Check for Price | Active | 500 µV | 16 V/us | 10 pA | 2 | OPERATIONAL AMPLIFIER | 500 V | -500 V | -600 V | 600 V | MILITARY | 10000 | R-MDFM-P12 | Not Qualified | 110 dB | 125 °C | -55 °C | 12 | METAL | DIP12(UNSPEC) | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | APEX MICROTECHNOLOGY INC | DFM | , | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
PA89A
Cirrus Logic
|
Check for Price | Yes | Transferred | 500 µV | 16 V/us | 10 pA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 500 V | -500 V | MOS | VOLTAGE-FEEDBACK | 10 pA | NO | YES | NO | NO | -600 V | YES | NO | 12 V/us | 600 V | MILITARY | 10000 | 250000 | NO | R-MDFM-P12 | Not Qualified | e3 | 110 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | 5.08 mm | DUAL | CIRRUS LOGIC INC | DFM | DIP, DIP12,1.2,200TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||
|
PA89A
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 500 µV | 16 V/us | 10 pA | 6 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 500 V | -500 V | MOS | VOLTAGE-FEEDBACK | 10 pA | NO | YES | NO | NO | -600 V | YES | NO | 12 V/us | 600 V | MILITARY | 10000 | 250000 | NO | R-MDFM-P12 | Not Qualified | 110 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | APEX MICROTECHNOLOGY INC | DFM | DIP, DIP12,1.2,200TB | 12 | compliant | EAR99 | 8542.33.00.01 |