Filter Your Search
1 - 8 of 8 results
|
PACUSB-U3Y6R
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 47 µF | 26 Ω | 45 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 1 | IEC | e4 | 85 °C | -40 °C | 6 | TAPE AND REEL | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 3 mm | 1.8 mm | ON SEMICONDUCTOR | 6 | 527AJ | compliant | EAR99 | 8504.50.80.00 | |||
|
PACUSB-U3
onsemi
|
Check for Price | No | No | Obsolete | 5.5 V | 47 µF | 26 Ω | 45 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 1 | IEC | e0 | 85 °C | -40 °C | 6 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 1.1 mm | 2.25 mm | 1.35 mm | ON SEMICONDUCTOR | compliant | EAR99 | 8504.50.80.00 | SC70-6 | ||||
|
PACUSB-U3R
California Micro Devices
|
Check for Price | Yes | Transferred | 5.5 V | 47 µF | 26 Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -40 °C | 6 | TAPE AND REEL | 1.1 mm | 2.25 mm | 1.35 mm | CALIFORNIA MICRO DEVICES CORP | unknown | EAR99 | 8504.50.80.00 | LEAD FREE, SC70-6 | |||||||||
|
PACUSB-U3R
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 47 µF | 26 Ω | 45 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 1 | IEC | e4 | 85 °C | -40 °C | 6 | TAPE AND REEL | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.1 mm | 2.2 mm | 1.35 mm | ONSEMI | 6 | 419AD | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, SC70-6 | ||
|
PACUSB-U3Y6R
California Micro Devices
|
Check for Price | Yes | Transferred | 5.5 V | 47 µF | 26 Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -40 °C | 6 | TAPE AND REEL | 1.45 mm | 3.05 mm | 1.75 mm | CALIFORNIA MICRO DEVICES CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
PACUSB-U3Y6
onsemi
|
Check for Price | No | Obsolete | 5.5 V | 47 µF | 26 Ω | 45 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 1 | IEC | 85 °C | -40 °C | 6 | TAPE AND REEL | 1.45 mm | 3.05 mm | 1.75 mm | ONSEMI | compliant | EAR99 | 8504.50.80.00 | SOT23-6 | |||||||
|
PACUSB-U3Y6
California Micro Devices
|
Check for Price | No | Transferred | 5.5 V | 47 µF | 26 Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e0 | 85 °C | -40 °C | 6 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 1.45 mm | 3.05 mm | 1.75 mm | CALIFORNIA MICRO DEVICES CORP | unknown | EAR99 | 8504.50.80.00 | SOT23-6 | |||||||
|
PACUSB-U3
California Micro Devices
|
Check for Price | No | Transferred | 5.5 V | 47 µF | 26 Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e0 | 85 °C | -40 °C | 6 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 1.1 mm | 2.25 mm | 1.35 mm | CALIFORNIA MICRO DEVICES CORP | unknown | EAR99 | 8504.50.80.00 |