Filter Your Search
1 - 2 of 2 results
|
PAF450F280-12
TDK-Lambda Corporation
|
$178.0574 | Yes | Transferred | 12 V | 400 V | 200 V | 7.2 V | 14.4 V | 38 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.005 % | 0.4 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | 450 W | R-XXMA-P16 | Not Qualified | CE, CSA, EN, IEC, UL | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | XMA, | compliant | EAR99 | TDK | ||||
|
PAF450F280-12/T
TDK-Lambda Corporation
|
$178.0574 | Yes | Transferred | 12 V | 400 V | 200 V | 7.2 V | 14.4 V | 38 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.005 % | 0.4 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | 450 W | R-XXMA-P16 | CE, CSA, EN, IEC, UL | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | XMA, | compliant | EAR99 | TDK |