Filter Your Search
1 - 10 of 67 results
|
PAH75S48-5/PV
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 76 V | 36 V | 3 V | 5.75 V | 15 A | 1 | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | 57.9 mm | 61 mm | 12.95 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||
|
PAH75D48-3325/P
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 76 V | 36 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 60 W | R-XDFM-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | compliant | EAR99 | ROHS COMPLIANT, HALF BRICK PACKAGE-10 | |||||
|
PAH75S48-3.3
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 76 V | 36 V | 2.97 V | 3.63 V | 17.5 A | 1 | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | 57.9 mm | 61 mm | 12.95 mm | TDK-LAMBDA CORP | compliant | EAR99 | , MODULE,9LEAD,1.9 | ||||||||
|
PAH75S48-24/V
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 24 V | 76 V | 36 V | 14.4 V | 26.4 V | 3.2 A | 1 | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | 57.9 mm | 61 mm | 12.95 mm | TDK-LAMBDA CORP | compliant | EAR99 | , MODULE,9LEAD,1.9 | ||||||||
|
PAH75D24-3325/PV
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 60 W | R-XDFM-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | compliant | EAR99 | ROHS COMPLIANT, HALF BRICK PACKAGE-10 | |||||
|
PAH75D48-3325/PV
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 76 V | 36 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 60 W | R-XDFM-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | compliant | EAR99 | ROHS COMPLIANT, HALF BRICK PACKAGE-10 | |||||
|
PAH75S48-12/P
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 76 V | 36 V | 7.2 V | 13.2 V | 6.3 A | 1 | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | 57.9 mm | 61 mm | 12.95 mm | TDK-LAMBDA CORP | compliant | EAR99 | , MODULE,9LEAD,1.9 | ||||||||
|
PAH75D48-2518/P
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 2.5 V | 76 V | 36 V | 2.5 V | 2.75 V | 15 A | 2 | NO | YES | ADDITIONAL 1.8V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 45 W | R-XDFM-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | compliant | EAR99 | ROHS COMPLIANT, HALF BRICK PACKAGE-10 | |||||
|
PAH75D48-5033/P
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 76 V | 36 V | 4.5 V | 5.5 V | 15 A | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-XDFM-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | compliant | EAR99 | ROHS COMPLIANT, HALF BRICK PACKAGE-10 | |||||
|
PAH75D24-2518
TDK-Lambda Corporation
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | , |