Filter Your Search
1 - 5 of 5 results
|
PAL10H8CJ
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 35 ns | 10 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown | ||||||||||||||
|
PAL10H8CJ
Rochester Electronics LLC
|
Check for Price | Active | EE PLD | ROCHESTER ELECTRONICS INC | , | unknown | EE PLD | |||||||||||||||||||||||||||||||||||||||
|
PAL10H8CJXXXX
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | 10 DEDICATED INPUTS, 0 I/O | ACTIVE HIGH OUTPUT | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.435 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | CERAMIC, DIP-20 | unknown | DIP | 20 | 8542.39.00.01 | ||||||||||||
|
PAL10H8CJSTD
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 0 I/O | ACTIVE HIGH OUTPUT | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.435 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | DIP | 20 | 8542.39.00.01 | |||||||||||
|
PAL10H8CJ
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 10 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-20 | unknown |