Filter Your Search
1 - 10 of 104 results
|
PAL12L6A2JM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 45 ns | 12 | 6 | 12 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 16 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
PAL12L6ANC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 6 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 16 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||
|
PAL12L6JC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 12 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
PAL12L6AVC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 6 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 16 | COMBINATORIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
PAL12L6CNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 12 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 12 DEDICATED INPUTS, 0 I/O | ACTIVE LOW OUTPUT | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||
|
PAL12L6JC/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 12 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
PAL12L6A2JC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 12 | 6 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 16 | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||
|
PAL12L6MW/883B
AMD
|
Check for Price | Obsolete | 5 V | 45 ns | 12 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.883 mm | 13.03 mm | 2.286 mm | ADVANCED MICRO DEVICES INC | DFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | DFP | 20 | |||||||||||
|
PAL12L6CN
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 35 ns | 12 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown | ||||||||||||||||
|
DMPAL12L6AJM/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 6 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 |