Filter Your Search
1 - 4 of 4 results
|
PAL16H2MW/883B
AMD
|
Check for Price | Obsolete | 5 V | 45 ns | 16 | OT PLD | MILITARY | RECTANGULAR | TTL | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.883 mm | 13.03 mm | 2.286 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
PAL16H2MW883B
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 5 V | 45 ns | 16 | 2 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||
|
PAL16H2MW/883B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 45 ns | 16 | OT PLD | MILITARY | RECTANGULAR | TTL | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-CDFP-F20 | MILITARY | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.883 mm | 13.03 mm | 2.286 mm | ROCHESTER ELECTRONICS INC | DFP | DFP, | 20 | unknown | |||||||||||||
|
PAL16H2MW883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 45 ns | 16 | 2 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | unknown | 3A001.A.2.C | 8542.39.00.01 |