Filter Your Search
1 - 6 of 6 results
|
PAL16L8-5JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 6.5 ns | 10 | 6 | OT PLD | COMMERCIAL | SQUARE | BICMOS | 10 DEDICATED INPUTS, 6 I/O | PAL | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
PAL16L8-5JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 5 ns | 16 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 64 | COMBINATORIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
PAL16L8-5JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 5 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | BICMOS | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
PAL16L8-5JC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 6.5 ns | 10 | 6 | OT PLD | COMMERCIAL | SQUARE | BICMOS | 10 DEDICATED INPUTS, 6 I/O | PAL | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
PAL16L8-5JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL | SQUARE | BICMOS | 10 DEDICATED INPUTS, 6 I/O | PAL | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
PAL16L8-5JC
AMD
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 |