Filter Your Search
1 - 10 of 17 results
|
PAL16R6BCNSHRPP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 15 ns | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | 40 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||
|
PAL16R6BCNSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 10 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP20,.3 | 8542.39.00.01 | ||||||||||||||||
|
PAL16R6BCN
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 37 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | unknown | PLASTIC, DIP-20 | |||||
|
PAL16R6BCNLXXXXP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 15 ns | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | 40 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||
|
PAL16R6BCNL
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 10 | 6 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 64 | REGISTERED | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||||||
|
PAL16R6BCN
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 10 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | ||||||||||||||||
|
PAL16R6BCNL
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 10 | 6 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 37 MHz | 64 | REGISTERED | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | 8542.39.00.01 | ||||||||||||||
|
PAL16R6BCNL
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 37 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | unknown | PLASTIC, LCC-20 | |||||
|
PAL16R6BCNSTD
AMD
|
Check for Price | Obsolete | 5 V | 22 ns | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | 37 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, | 8542.39.00.01 | DIP | 20 | |||||||||||
|
PAL16R6BCNLSHRPP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 15 ns | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | 40 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown |