Parametric results for: pal16r8 programming algor... under Programmable Logic Devices

Filter Your Search

1 - 10 of 676 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pal16r8
Select parts from the table below to compare.
Compare
Compare
TTPAL16R8B4JM
Twilight Technology Inc
Check for Price No Active 5 V 45 ns 8 8 8 OT PLD MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 0 I/O PAL-TYPE 14 MHz 64 REGISTERED 5.5 V 4.5 V R-XDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.51 mm 5.08 mm DIP, DIP20,.3 Unknown 3A001.a.2.c 8542.31.00.55
TTPAL16R8JC/A+
Twilight Technology Inc
Check for Price No Active 5 V 35 ns 8 8 8 OT PLD COMMERCIAL RECTANGULAR TTL 8 DEDICATED INPUTS, 0 I/O PAL-TYPE 16.6 MHz 64 REGISTERED 5.25 V 4.75 V R-XDIP-T20 70 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.51 mm 5.08 mm DIP, DIP20,.3 Unknown 8542.39.00.01
TTPAL16R8JC
Twilight Technology Inc
Check for Price No Active 5 V 35 ns 8 8 8 OT PLD COMMERCIAL RECTANGULAR TTL 8 DEDICATED INPUTS, 0 I/O PAL-TYPE 16.6 MHz 64 REGISTERED 5.25 V 4.75 V R-XDIP-T20 Not Qualified 70 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.51 mm 5.08 mm DIP, DIP20,.3 Unknown 8542.39.00.01
package
PAL16R8-10/B2A
AMD
Check for Price No Obsolete 5 V 10 ns 8 8 8 OT PLD 38535Q/M;38534H;883B MILITARY SQUARE TTL 8 DEDICATED INPUTS, 0 I/O PAL; REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 52.6 MHz 64 REGISTERED 5.5 V 4.5 V S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.54 mm QCCN, LCC20,.35SQ Unknown 3A001.a.2.c 8542.31.00.55 QLCC 20
package
PAL16R8A-2CSGSTD
AMD
Check for Price Obsolete 5 V 25 ns 8 8 8 OT PLD COMMERCIAL EXTENDED RECTANGULAR TTL 8 DEDICATED INPUTS, 0 I/O 16 MHz REGISTERED 5.25 V 4.75 V R-PDSO-G20 Not Qualified 75 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.4676 mm 12.903 mm 2.565 mm SOP, Unknown 8542.39.00.01 SOIC 20
AMPAL16R8ADCT
AMD
Check for Price No No Obsolete 5 V 20 ns 8 8 8 OT PLD COMMERCIAL RECTANGULAR TTL 8 DEDICATED INPUTS, 0 I/O PAL-TYPE 28.5 MHz 64 REGISTERED 5.25 V 4.75 V R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.257 mm 5.08 mm DIP, DIP20,.3 Compliant 8542.39.00.01
package
AMPAL16R8LLE
AMD
Check for Price No Obsolete 5 V 25 ns 8 8 8 OT PLD MILITARY SQUARE TTL 8 DEDICATED INPUTS, 0 I/O POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK PAL-TYPE 18 MHz 64 REGISTERED 5.5 V 4.5 V S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.54 mm QCCN, LCC20,.35SQ Unknown 3A001.a.2.c 8542.31.00.55 QLCC 20
PAL16R8A-2MFKB
Rochester Electronics LLC
Check for Price Active 5 V 25 ns 8 OT PLD MILITARY SQUARE TTL 8 DEDICATED INPUTS, 0 I/O 16 MHz REGISTERED 5.5 V 4.5 V S-CQCC-N20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm QCCN, LCC20,.35SQ Unknown 3A001.a.2.c 8542.31.00.55
PAL16R8NC/A+
Texas Instruments
Check for Price No Obsolete 5 V 35 ns 8 8 8 OT PLD COMMERCIAL RECTANGULAR TTL 8 DEDICATED INPUTS, 0 I/O PAL-TYPE 16.6 MHz 64 REGISTERED 5.25 V 4.75 V R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm DIP, DIP20,.3 Unknown 8542.39.00.01
DMPAL16R8ANC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 40 ns 8 8 8 OT PLD COMMERCIAL RECTANGULAR TTL 8 DEDICATED INPUTS, 0 I/O PAL-TYPE 25 MHz 64 REGISTERED 5.25 V 4.75 V R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm DIP, DIP20,.3 Compliant 8542.39.00.01