Filter Your Search
1 - 6 of 6 results
|
PAL16R8A-2CNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 0 I/O | 16 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||||||
|
PAL16R8A-2CN
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 MHz | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown | |||||||||||||
|
PAL16R8A-2CNSTD
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | 16 MHz | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
PAL16R8A-2CN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 18 MHz | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||
|
PAL16R8A-2CNL
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | 8 | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 18 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | |||||
|
PAL16R8A-2CN
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | 8 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 18 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 |