Filter Your Search
1 - 2 of 2 results
|
PAL16R8B-4ML/883B
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | 8 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 0 I/O | PAL; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 13.3 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
PAL16R8B-4ML/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 25 ns | 8 | OT PLD | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 0 I/O | PAL; REGISTER PRELOAD; POWER-UP RESET | 13.3 MHz | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N20 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | ROCHESTER ELECTRONICS LLC | QLCC | CERAMIC, LCC-20 | 20 | unknown |