Filter Your Search
1 - 10 of 50 results
|
PAL16R8B2JC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 28.6 MHz | 64 | REGISTERED | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TTPAL16R8B2JM
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 8 | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 22.2 MHz | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
PAL16R8B-2CN
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 25 MHz | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
PAL16R8B2NC/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 28.6 MHz | 64 | REGISTERED | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TTPAL16R8B2JC/A+
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 25 ns | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 28.6 MHz | 64 | REGISTERED | R-XDIP-T20 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
PAL16R8B-2CNSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PAL16R8B-2CN
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 25 MHz | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | ||||||||||||||||
|
PAL16R8B2JM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | 8 | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | REGISTER PRELOAD | PAL-TYPE | 22.6 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||
![]() |
PAL16R8B-2CN
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 8 | 8 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 25 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
![]() |
PAL16R8B-2CJSTD
AMD
|
Check for Price | Obsolete | 5 V | 20 ns | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | 25 MHz | REGISTERED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.435 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 |