Filter Your Search
1 - 10 of 567 results
|
PAL20L8-5JC
AMD
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL; POWER-UP RESET | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | |||||||
|
TIBPAL20L10CFN
Rochester Electronics LLC
|
Check for Price | Active | OT PLD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
AMPAL20L10A/BKA
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 20 | 10 | 12 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 40 | COMBINATORIAL | 5.5 V | 4.5 V | R-CQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QFF | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QFP | QFF, FL24,.4 | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
TIBPAL20L8-7MFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 8 | 14 | 6 | OT PLD | MILITARY | SQUARE | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||
|
AMPAL20L10BPC
AMD
|
Check for Price | No | Obsolete | 5 V | 18 ns | 20 | 10 | 12 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 40 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||||||||
|
PAL20L10AJC/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 20 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 40 | COMBINATORIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PAL20L2ANC/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PAL20L8BCNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 18 ns | 12 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 12 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||||
|
TIBPAL20L10-20CNT
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 12 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 8 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | 75 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
PAL20L8ANC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown | 8542.39.00.01 |