Filter Your Search
1 - 10 of 14 results
|
PAL20L8B-2CNSSTD
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 12 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
PAL20L8B-2CJS
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
PAL20L8B-2CFN
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL; POWER-UP RESET | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||
|
PAL20L8B-2CNS
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | DIP-24 | unknown | 8542.39.00.01 | |||||||||||||
|
PAL20L8B2CSG
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
PAL20L8B-2CNS
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL; POWER-UP RESET | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | ||
|
PAL20L8B-2CFN
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 20 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 64 | COMBINATORIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||
|
PAL20L8B-2CSGSTD
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 12 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.565 mm | ADVANCED MICRO DEVICES INC | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
PAL20L8B-2CJS
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL; POWER-UP RESET | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-CDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||
|
PAL20L8B-2CJSSTD
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 12 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.953 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |