Filter Your Search
1 - 10 of 286 results
|
PAL20R4-7VC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 16 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 77 MHz | 64 | REGISTERED | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PAL20R4-7VC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 16 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 77 MHz | 64 | REGISTERED | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PAL20R4-7DC
AMD
|
Check for Price | No | Obsolete | 5 V | 10 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD | PAL-TYPE | 74 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-CDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | |||||||
|
PAL20R4-7NC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 77 MHz | 64 | REGISTERED | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TIBPAL20R4-12MJT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 16 | 8 | 12 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | POWER -UP RESET; SECURITY FUSE | PAL-TYPE | 48 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
PAL20R4BCNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 18 ns | 10 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 10 DEDICATED INPUTS, 4 I/O | 37 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||||||||
|
AMPAL20R4ADE
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 25 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | compliant | 8542.39.00.01 | DIP | 24 | 3A001.A.2.C | |||||||||
|
TIBPAL20R4-10CNT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 55.5 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.64 mm | 5.08 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-24 | not_compliant | 8542.39.00.01 | DIP | 24 | ||||||
|
PAL20R4-10PC
AMD
|
Check for Price | No | Obsolete | 5 V | 10 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | POWER-UP RESET | PAL-TYPE | 55.5 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | |||||||
|
PAL20R4BJC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 37 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |