Filter Your Search
1 - 10 of 110 results
|
AMPAL20R4AL/BKA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 12 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | 20 MHz | MIXED | 5.5 V | 4.5 V | R-CQFP-F24 | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | QUAD | ROCHESTER ELECTRONICS LLC | QFF, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||
|
AMPAL20R4ADE
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 25 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | ||||||||||
|
AMPAL20R4APC
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 25 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
PAL20R4AJC/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
PAL20R4ACNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 10 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 10 DEDICATED INPUTS, 4 I/O | 25 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | ||||||||||||||||
|
AMPAL20R4ALDE
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 25 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | ||||||||||
|
PAL20R4AMW/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 30 ns | 12 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL; POWER-UP RESET | 20 MHz | MIXED | 5.5 V | 4.5 V | R-CDFP-F24 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.29 mm | 15.367 mm | 2.286 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, FP-24 | unknown | DFP | 24 | |||||||||
|
PAL20R4ACNS
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD | PAL-TYPE | 25 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||
|
PAL20R4A-2CJS
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 16 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
PAL20R4ACJW
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 12 | 4 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | 1 EXTERNAL CLOCK; REGISTER PRELOAD | 30 MHz | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |