Filter Your Search
1 - 2 of 2 results
|
PAL20R6BMJS/883B
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 12 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | PAL; POWER-UP RESET | 28.5 MHz | MIXED | 5.5 V | 4.5 V | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
PAL20R6BMJS/883B
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 14 | 8 | 12 | 2 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | PAL; POWER-UP RESET | PAL-TYPE | 28.5 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |