Filter Your Search
1 - 2 of 2 results
|
PAL20R8AML/883B
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 8 | 12 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 0 I/O | PAL; POWER-UP RESET | PAL-TYPE | 20 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
PAL20R8AML/883B
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 12 | OT PLD | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 0 I/O | PAL; POWER-UP RESET | 20 MHz | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.54 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 |