Filter Your Search
1 - 3 of 3 results
|
PAL20RS10CNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 20 ns | 11 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 11 DEDICATED INPUTS, 0 I/O | 19 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||
|
PAL20RS10CNL
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 20 | 10 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 80 | REGISTERED | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||||
|
PAL20RS10CNL
AMD
|
Check for Price | No | Obsolete | 5 V | 20 | 10 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 80 | REGISTERED | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 |