Filter Your Search
1 - 4 of 4 results
|
PAL20X8ACNS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 30 ns | 10 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 2 I/O | 22.2 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | COMMERCIAL | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||||||
|
PAL20X8ACNSSTD
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 10 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 2 I/O | 22.2 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
PAL20X8ACNS
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 12 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 22.2 MHz | 40 | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-24 | unknown | |||||||||||||||||||
|
PAL20X8ACNS
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 10 | 10 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 22.2 MHz | 40 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 |