Filter Your Search
1 - 10 of 115 results
|
PALC16R8-25VC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | 28.5 MHz | REGISTERED | 5.5 V | 4.5 V | R-PDSO-J20 | e0 | 75 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 3.56 mm | ROCHESTER ELECTRONICS LLC | SOJ, | unknown | 8542.39.00.01 | ||||||||||||||||
|
PALC16R8-35VCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | 18 MHz | REGISTERED | 5.5 V | 4.5 V | R-PDSO-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 3.56 mm | CYPRESS SEMICONDUCTOR CORP | SOJ, | unknown | 8542.39.00.01 | SOJ | 20 | |||||||||||||||
|
PALC16R8-20WMB
Teledyne e2v
|
Check for Price | Active | 5 V | 20 ns | 8 | 8 | 8 | UV PLD | 38535Q/M;38534H;883B | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 28.5 MHz | NO | NO | 64 | REGISTERED | 5.5 V | 4.5 V | R-CDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | NO | THROUGH-HOLE | DUAL | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||
|
PALC16R8-20WMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 16 | 8 | 8 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, WINDOWED, CERDIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | 3A001.A.2.C | ||||
|
PALC16R8-25WC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 8 | 8 | 8 | UV PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, WINDOWED, CERDIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | |||||||
|
PALC16R8-30WMB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 8 | UV PLD | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | 22 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
PALC16R8L-25VC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 8 | 8 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | R-PDSO-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 3.56 mm | CYPRESS SEMICONDUCTOR CORP | SOJ, SOJ20,.34 | not_compliant | 8542.39.00.01 | SOJ | 20 | |||||||
|
PALC16R8L-35VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 8 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | 18 MHz | REGISTERED | 5.5 V | 4.5 V | R-PDSO-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 3.56 mm | CYPRESS SEMICONDUCTOR CORP | SOJ, | unknown | 8542.39.00.01 | SOJ | 20 | |||||||||||
|
PALC16R8-20DMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 16 | 8 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, CERDIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | 3A001.A.2.C | ||||
|
PALC16R8Z-25CNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 0 I/O | 28.5 MHz | REGISTERED | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 |