Filter Your Search
1 - 4 of 4 results
|
PALCE16V8H-10JC/4
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 18 | 8 | 10 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 71.4 MHz | 64 | MACROCELL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | PLASTIC, LCC-20 | unknown | ||||||||||||||||
![]() |
PALCE16V8H-10JC/4
AMD
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 66.7 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | PLASTIC, LCC-20 | unknown | QLCC | 20 | 8542.39.00.01 | |||||||
![]() |
PALCE16V8H-10JC/4
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 66.7 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | PLASTIC, LCC-20 | not_compliant | QLCC | 20 | 8542.39.00.01 | Lattice Semiconductor | ||||
![]() |
PALCE16V8H-10JC/4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | COMMERCIAL | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | QLCC | 20 | EE PLD |