Filter Your Search
1 - 4 of 4 results
|
PALCE16V8H-10PC/4
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 18 | 8 | 10 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 71.4 MHz | 64 | MACROCELL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | PLASTIC, DIP-20 | unknown | ||||||||||||
|
PALCE16V8H-10PC/4
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 66.7 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.1366 mm | 4.953 mm | LATTICE SEMICONDUCTOR CORP | PLASTIC, DIP-20 | not_compliant | DIP | 20 | 8542.39.00.01 | ||||
|
PALCE16V8H-10PC/4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | COMMERCIAL | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.1366 mm | 4.953 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | EE PLD | |||||||||||
|
PALCE16V8H-10PC/4
AMD
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 66.7 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-20 | unknown | DIP | 20 | 8542.39.00.01 |