Parametric results for: palce16v8h15jc4 under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: palce16v8h15jc4
Select parts from the table below to compare.
Compare
Compare
PALCE16V8H-15JC/4
Rochester Electronics LLC
Check for Price Active 5 V 15 ns 8 8 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O 45.5 MHz MACROCELL 5.25 V 4.75 V S-PQCC-J20 COMMERCIAL 75 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES NOT SPECIFIED J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.572 mm ROCHESTER ELECTRONICS INC QLCC QCCJ, 20 unknown EE PLD
PALCE16V8H-15JC/4
AMD
Check for Price No Obsolete 5 V 15 ns 18 8 8 8 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more PAL-TYPE 45.5 MHz 64 MACROCELL 5.25 V 4.75 V S-PQCC-J20 Not Qualified e0 75 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.57 mm ADVANCED MICRO DEVICES INC QLCC PLASTIC, LCC-20 20 unknown 8542.39.00.01
PALCE16V8H-15JC/4
Vantis Corporation
Check for Price No Transferred 5 V 15 ns 18 8 10 8 EE PLD COMMERCIAL SQUARE CMOS 10 DEDICATED INPUTS, 8 I/O PAL-TYPE 50 MHz 64 MACROCELL S-PQCC-J20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD VANTIS CORP PLASTIC, LCC-20 unknown
PALCE16V8H-15JC/4
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 18 8 8 8 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45.5 MHz 64 MACROCELL 5.25 V 4.75 V S-PQCC-J20 Not Qualified e0 1 75 °C 225 30 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC PLASTIC, LCC-20 20 not_compliant 8542.39.00.01 Lattice Semiconductor