Filter Your Search
1 - 6 of 6 results
|
PALCE16V8H-20E4/B2A
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 8 | 8 | 8 | EE PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 33.3 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
PALCE16V8H-20E4/B2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 8 | 8 | EE PLD | MILITARY | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 33.3 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N20 | COMMERCIAL | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 20 | unknown | |||||||||||||
|
PALCE16V8H-20/BRA
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 8 | 8 | 8 | EE PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 33.3 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
PALCE16V8H-20E4/BRA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 8 | 8 | EE PLD | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 33.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T20 | COMMERCIAL | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 20 | unknown | |||||||||||||
|
PALCE16V8H-20/B2A
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 8 | 8 | 8 | EE PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 33.3 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
PALCE16V8H-20E4/BRA
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 8 | 8 | 8 | EE PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 33.3 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 |