Filter Your Search
1 - 8 of 8 results
|
PALCE20V8H-15PC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||||
|
PALCE20V8H-15PC/4
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; PROGRAMMABLE OUTPUT POLARITY | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown | |||||||||
|
PALCE20V8H-15PC/5
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 14 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 14 DEDICATED INPUTS, 8 I/O | 50 MHz | MACROCELL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | VANTIS CORP | unknown | |||||||||||||||||||||||
|
PALCE20V8H-15PC
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 8 | 14 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 14 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 50 MHz | 64 | MACROCELL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown | ||||||||||||
|
PALCE20V8H-15PC/4
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | |||
|
PALCE20V8H-15PC/4
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | USE GAL DEVICES FOR NEW DESIGNS | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | |||
|
PALCE20V8H-15PC/4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | USE GAL DEVICES FOR NEW DESIGNS | 45.5 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | COMMERCIAL | 75 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | EE PLD | ||||||||||
|
PALCE20V8H-15PC
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |