Filter Your Search
1 - 4 of 4 results
|
PALCE20V8H-15JC/4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | USE GAL DEVICES FOR NEW DESIGNS | 45.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | COMMERCIAL | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | EE PLD | |||||||||||||
|
PALCE20V8H-15JC/4
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | ||||||
|
PALCE20V8H-15JC/4
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | USE GAL DEVICES FOR NEW DESIGNS | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | |||
|
PALCE20V8H-15JC/4
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; PROGRAMMABLE OUTPUT POLARITY | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | PLASTIC, LCC-28 | unknown |