Filter Your Search
1 - 10 of 27 results
|
PALCE610H-15PC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 16 | 4 | 16 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | PAL-TYPE | 50 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||
|
PALCE610H-15JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 20 | 16 | 4 | 16 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | PAL-TYPE | 76.1 MHz | 160 | MACROCELL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | |||||||||||||||||
|
PALCE610H-15PC/5
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 16 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | 76.1 MHz | MACROCELL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | VANTIS CORP | unknown | |||||||||||||||||||||||||||
|
PALCE610H-15PC/4
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 16 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | 76.1 MHz | MACROCELL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | VANTIS CORP | unknown | |||||||||||||||||||||||||||
|
PALCE610H-25JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 20 | 16 | 4 | 16 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | PAL-TYPE | 40 MHz | 160 | MACROCELL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | |||||||||||||||||
|
PALCE610H-15JC
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 16 | 4 | 16 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | 16 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET; 2 EXTERNAL CLOCKS | PAL-TYPE | 50 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||||
|
PALCE610H-20/BLA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 4 | 16 | EE PLD | MILITARY | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | 16 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 35.8 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, SKINNY, CERAMIC, DIP-24 | 24 | unknown | ||||||||
|
PALCE610H-15JC/4
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 16 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | 76.1 MHz | MACROCELL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||||
|
PALCE610H-25JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 16 | 4 | 16 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | PAL-TYPE | 28.6 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | |||||||
|
PALCE610H-25PC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 4 | 16 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | 28.6 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | COMMERCIAL | 75 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown |