Filter Your Search
1 - 10 of 38 results
|
PALLV16V8Z-25SI
AMD
|
Check for Price | No | Obsolete | 3.3 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT; REGISTER PRELOAD; POWER-UP RESET; 8 MACROCELLS; SHARED I/C | PAL-TYPE | 33.3 MHz | 64 | MACROCELL | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 3 mm | ADVANCED MICRO DEVICES INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
PALLV16V8Z-20PI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 40 MHz | 64 | MACROCELL | 3.6 V | 3 V | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.1366 mm | 4.953 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
PALLV16V8-10JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 71.4 MHz | 64 | MACROCELL | 3.6 V | 3 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
PALLV16V8Z-20SI
Vantis Corporation
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY | PAL-TYPE | 40 MHz | 64 | MACROCELL | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | VANTIS CORP | unknown | ||||||||||||
|
PALLV16V8-10JC/4
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 10 ns | 10 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 8 I/O | 83.3 MHz | MACROCELL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||||
|
PALLV16V8Z-20JI
AMD
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 40 MHz | 64 | MACROCELL | 3.6 V | 3 V | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | |||||
|
PALLV16V8-10PC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 66.7 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | unknown | ||||||||||||||
|
PALLV16V8-10PC
AMD
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 71.4 MHz | 64 | MACROCELL | 3.6 V | 3 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
PALLV16V8-10SC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 66.7 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VANTIS CORP | unknown | ||||||||||||||
|
PALLV16V8Z-25JI
AMD
|
Check for Price | No | Obsolete | 3.3 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT; REGISTER PRELOAD; POWER-UP RESET; 8 MACROCELLS; SHARED I/C | PAL-TYPE | 33.3 MHz | 64 | MACROCELL | 3.6 V | 3 V | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 |