Filter Your Search
1 - 1 of 1 results
|
PAM2321AYMADJ
Diodes Incorporated
|
Check for Price | Yes | Active | 3.3 V | 1.2 V | 5.5 V | 2.5 V | YES | BUCK | 3 MHz | OUTPUT VOLTAGE RANGE FROM 1 V TO 5.5 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | DIODES INC | 3 X 3 MM, HALOGEN FREE, ROHS AND REACH COMPLIANT, TDFN-10 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |