Filter Your Search
1 - 10 of 12,238 results
|
5-1571986-9
TE Connectivity
|
$4.6346 | Yes | Obsolete | 5 A | 28 V | 40000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||
|
A105J3ZQ004
TE Connectivity
|
$5.7515 | Yes | Obsolete | 5 A | 28 V | 6000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||
|
1-1571987-1
TE Connectivity
|
$5.9450 | Yes | Obsolete | 5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 11.43 mm | 8.89 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||||||||||||||||
|
A201J3ZQ004
TE Connectivity
|
$6.7398 | Yes | Obsolete | 5 A | 28 V | 6000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
A201J3ZB004
TE Connectivity
|
$10.8663 | Yes | Obsolete | 20 mA | 20 V | 6000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
1-1571987-0
TE Connectivity
|
$11.8996 | Yes | Obsolete | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 11.43 mm | 8.89 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
1MS-SP3-R5-M6GE
Carling Technologies
|
$13.5159 | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | GOLD | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
TR39WW3002025
APEM Inc
|
Check for Price | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD | ROCKER SWITCH | LARGE ROCKER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 24 deg | YELLOW | POLYAMIDE | BLUE | BRASS | GOLD | BRASS | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | BULK | 4 | EPOXY TERMINAL SEALED; MOISTURE PROOF | WAVE | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.437 inch | 5 mm | 8.65 mm | 13.91 mm | 0.529 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||
|
7944TH1RABFU532-U543
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DP3T | LATCHED AND MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 12 mm | 12.3 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||
|
7946WCDX601UL-CSAU1012
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | NO | SOLDER | 12.7 mm | 12 mm | 16.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |