Filter Your Search
1 - 10 of 23,223 results
|
1520B121101E
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 120 ns | 1 | NO | DIP | 100 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | ||||||
|
DL1L5XK140S
Susumu Co Ltd
|
Check for Price | No | No | Obsolete | 1.4 ns | 1 | NO | SIP | 50 Ω | DL1L | PASSIVE DELAY LINE | TRUE | NO | INDUSTRIAL | R-PSIP-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | SINGLE | 10.1 mm | SUSUMU CO LTD | SIP | SIP, | 6 | unknown | 8542.39.00.01 | |||||||||
|
SMP141010NS100{OHM}CT
RCD Components Inc
|
Check for Price | Active | 10 ns | 1 | YES | SOP | 100 Ω | SMP1410 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD/MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.334 mm | 6.604 mm | 11.43 mm | RCD COMPONENTS INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||
|
P1410A1000NS100{OHM}D
RCD Components Inc
|
Check for Price | Active | 1 µs | 1 | NO | DIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||||||
|
A446-0070-01
Bel Fuse
|
Check for Price | Obsolete | 70 ns | 1 | NO | DIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | BEL FUSE INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
1520B221301K
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 220 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||
|
1502-36
Data Delay Devices Inc
|
Check for Price | Active | 50 ns | 1 | NO | DIP | 300 Ω | PASSIVE DELAY LINE | HYBRID | TD/TR = 3/1 | TRUE | NO | R-XDIP-T14 | Not Qualified | 1 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 19.304 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
1516B800101A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 80 ns | 1 | NO | DIP | 100 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | DIP8,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | |||||||
|
1520C101500V
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 100 ns | 1 | NO | DIP | 50 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | ||||||
|
AIY-151G
Rhombus Industries Inc
|
Check for Price | Active | 15 ns | 1 | YES | SOP | 100 Ω | AIY | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-XDSO-G14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.21 mm | 7.24 mm | 19.94 mm | RHOMBUS INDUSTRIES INC | SOIC | LOW PROFILE, SMD-14 | 14 | unknown | 8542.39.00.01 |