Filter Your Search
1 - 2 of 2 results
|
PB134012
TE Connectivity
|
$1.0836 | Yes | Active | 360 mW | 400 Ω | 10 A | 400 V | 100 V | 10 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 10A@100VDC | 2500 Vrms | 1000 Vrms | 35 ms | 35 ms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 15 mm | 20 mm | 15 mm | 15mm x 15mm x 20mm | 5.4 g | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||
|
PB134012
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 360 mW | 400 Ω | 10 A | 250 V | 100 V | 10 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 10A@100VDC | 35 ms | 35 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 15 mm | 20 mm | 15 mm | 15mm X 15mm X 20mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |