Filter Your Search
1 - 2 of 2 results
|
PB-42D01-L
C&K
|
Check for Price | Obsolete | 300 mA | 30 V | 10000 Cycle(s) | 0.03 mΩ | 4PDT | LATCHED | PUSHBUTTON SWITCH | PUSHBUTTON | 0.3A@30VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 2.9972 mm | NON-ILLUMINATED | NO | SOLDER | 0.433 inch | 9.2964 mm | 22.5044 mm | 7.3914 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | ||
|
PB-42D01-F
C&K
|
Check for Price | Obsolete | 300 mA | 30 V | 10000 Cycle(s) | 0.03 mΩ | 4PDT | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 0.3A@30VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 2.9972 mm | NON-ILLUMINATED | NO | SOLDER | 0.433 inch | 9.2964 mm | 22.5044 mm | 7.3914 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 |