Filter Your Search
1 - 3 of 3 results
|
PBA15F-15-CGN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 1 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 15 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA15F-15-CN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 1 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 15 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA15F-15-C
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 1 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 15 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 85 mm | COSEL CO LTD | unknown | EAR99 |