Filter Your Search
1 - 1 of 1 results
|
PBA300F-36-CF3
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 36 V | 264 V | 85 V | 25.2 V | 39.6 V | 9 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.05184 % | 0.41666 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.08484 Vrms | HYBRID | 324 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 |