Filter Your Search
1 - 10 of 20 results
|
PBA30F-12-CN1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 2.5 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.00576 % | 0.8333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA30F-12-GT
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 2.5 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.00576 % | 0.8333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA30F-12-CTN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 2.5 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.00576 % | 0.8333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA30F-12-CT
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 2.5 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.00576 % | 0.8333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA30F-12
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 2.5 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 78 % | 0.00576 % | 0.833333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||
|
PBA30F-12-CJ
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 2.5 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.00576 % | 0.8333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA30F-12-VN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 10 V | 13.2 V | 2.5 A | 1 | NO | YES | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.00576 % | 0.8333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA30F-12-N
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 2.5 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 78 % | 0.00576 % | 0.833333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | 35.5 mm | COSEL CO LTD | unknown | EAR99 | Cosel | ||||
|
PBA30F-12-J
Cosel USA Inc
|
Check for Price | Yes | Obsolete | 100 V | 12 V | 264 V | 85 V | 2.5 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 30 W | CE, TUV, UL | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 31 mm | 103 mm | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
PBA30F-12-C
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 2.5 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 78 % | 0.00576 % | 0.833333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | COSEL CO LTD | unknown | EAR99 |