Parametric results for: pba30f24j under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: pba30f24j
Select parts from the table below to compare.
Compare
Compare
PBA30F-24-JVN
Cosel USA Inc
Check for Price Not Recommended 100 V 24 V 264 V 85 V 19.2 V 27 V 1.3 A 1 NO YES ALSO OPERATE WITH 110V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 81 % 0.02304 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 31.2 W 200 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99 Cosel
PBA30F-24-JN
Cosel USA Inc
Check for Price Not Recommended 100 V 24 V 264 V 85 V 24 V 24.96 V 1.3 A 1 NO NO ALSO OPERATE WITH 110V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 81 % 0.02304 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 31.2 W 200 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99 Cosel
PBA30F-24-J
Cosel USA Inc
Check for Price Yes Obsolete 100 V 24 V 264 V 85 V 1.3 A 1 AC-DC REGULATED POWER SUPPLY MODULE 81 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 31.2 W CE, TUV, UL 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED 31 mm 103 mm COSEL CO LTD , unknown EAR99 Cosel
PBA30F-24-J1
Cosel USA Inc
Check for Price Yes Not Recommended 100 V 24 V 264 V 85 V 24 V 24.96 V 1.3 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE 81 % 0.02304 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 31.2 W 200 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 78 mm 103 mm COSEL CO LTD PACKAGE unknown