Filter Your Search
1 - 10 of 10 results
|
PBA50F-24-CEN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 2.2 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 52.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA50F-24-CG
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 2.2 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 52.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31 mm | 120 mm | 82 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA50F-24-CJN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 2.2 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 52.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA50F-24-CJ
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 2.2 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 52.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA50F-24-CN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 2.2 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 52.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA50F-24-C
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 2.2 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 52.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 120 mm | COSEL CO LTD | unknown | EAR99 | |||||
|
PBA50F-24-CT
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 2.2 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 52.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA50F-24-CTN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 2.2 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 52.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA50F-24-CRN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 2.2 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 52.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA50F-24-CN1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 2.2 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 52.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 |