Filter Your Search
1 - 2 of 2 results
|
PBW50F-15-N
Cosel USA Inc
|
$115.5605 | Yes | Not Recommended | 100 V | 15 V | 264 V | 85 V | 14.4 V | 15.6 V | 1.7 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 0.009 % | 4 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 51 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 120 mm | 35.5 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
PBW50F-15-N1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 14.4 V | 15.6 V | 1.7 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 0.009 % | 4 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 51 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 120 mm | 35.5 mm | COSEL CO LTD | unknown | EAR99 | Cosel | , |