Filter Your Search
1 - 10 of 43 results
|
CPC-20-500C15
EWC Controls
|
Check for Price | Obsolete | 500 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
EPC-20-500C15
EWC Controls
|
Check for Price | Obsolete | 500 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
DPC20-500
Bel Fuse
|
Check for Price | Yes | Yes | Active | 500 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | |||||||||||||||||||
|
DPC-20-500
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 10 V | 1 A | 50 Hz | 500 Hz | POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 10 VA | UL; CSA | PCB MOUNT | NO | 41.27 mm | 47.6 mm | 36.5 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||||
|
DPC-20-500A15
EWC Controls
|
Check for Price | Transferred | 500 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
PC-20-500A15
EWC Controls
|
Check for Price | Transferred | 500 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
EPC20-500
Regal Electronics
|
Check for Price | Contact Manufacturer | 10 V | 500 mA | 10 V | 500 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 10 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 44.958 mm | 52.832 mm | 39.37 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||
|
DPC-20-500C15
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 10 V | 500 mA | 10 V | 500 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 10 VA | UL; CSA | CHASSIS MOUNT | NO | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||||
|
DPC-20-500C15
EWC Controls
|
Check for Price | Transferred | 500 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
PC-20-500
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 10 V | 1 A | 50 Hz | 500 Hz | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 10 VA | UL; CSA | PCB MOUNT | NO | 41.27 mm | 47.6 mm | 36.5 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT |