Filter Your Search
1 - 10 of 30 results
|
PC30-221M
Allied Components International
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 20 % | 80 °C | -40 °C | SMT | 8.99 mm | 4.9 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
APC30-273K-RC-TR
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 mH | 18.6 Ω | 10 % | NO | 1 kHz | 130 mA | Ferrite | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 812 µm | 29 mm | 11.94 mm | 23.37 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PC30-220K
Allied Components International
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 10 % | 80 °C | -40 °C | SMT | 8.99 mm | 4.9 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
APC30-221K-RC-TR
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 162 mΩ | 10 % | NO | 1 kHz | 1.6 A | Ferrite | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 812 µm | 29 mm | 11.94 mm | 23.37 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PC30-220M
Allied Components International
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 20 % | 80 °C | -40 °C | SMT | 8.99 mm | 4.9 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
PC30-221K
Allied Components International
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 10 % | 80 °C | -40 °C | SMT | 8.99 mm | 4.9 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
APC30-220K
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 26 mΩ | 10 % | NO | 1 kHz | 4 A | POWER INDUCTOR | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
APC30-270K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 µH | 27 mΩ | 10 % | NO | 1 kHz | 4 A | Ferrite | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Axial | Bulk | TUBULAR PACKAGE | AXIAL | WIRE | 812 µm | 29 mm | 11.94 mm | 23.37 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | |||||||
|
DPC-3.0-220
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 134 mΩ | NO | 10 kHz | 3 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 630 µm | 4 mm | 12.7 mm | 32.3 mm | 31.8 mm | 17.8 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
APC30-273K
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 mH | 22.7 Ω | 10 % | NO | 1 kHz | 125 mA | POWER INDUCTOR | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 |